- Home ›
- All Products›
- 99M1131-20-2/4/6-0
99M1131-20-2/4/6-0
TE Connectivity / Raychem Brand
99M1131-20-2/4/6-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M1131-20-2/4/6-0
Search Keywords: 99M1131202460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M1131-20-2/4/6-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Type:Spec 99M
-
Operating Temperature Range:-55 – 120 °C
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Conductor Material:Tin-Plated Copper
-
Wire Size:20 AWG
-
Voltage Rating:750 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
820
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
820
$12.65
1,640
$6.46
2,460
$4.40
3,280 +
$4.31
Click for Quote
Log in
to unlock special pricing