- Home ›
- All Products›
- 99M1121-22-2/6-0
99M1121-22-2/6-0
TE Connectivity / Raychem Brand
99M1121-22-2/6-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M1121-22-2/6-0
Search Keywords: 99M112122260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M1121-22-2/6-0
-
Alias/AKA:7220453001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-55 – 125 °C
-
Number of Strands:19
-
Number of Conductors:2
-
Cable Type:Spec 99M
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Strand Size:34 AWG
-
Overall Outside Diameter:.13 in
-
Conductor Diameter:.031 in
-
Shield Diameter:2.69 mm
-
Cable Style:Round Braided
-
Wire Source:United Kingdom
-
Jacket Color:Black
-
Wire Color:Blue
-
Product Type:Wire Lead
-
Wire Size:.38 mm²
-
Shielded:Yes
-
Product Classification:Cable - Spec 99 and 100
-
Voltage Rating:600 V
-
Wire Diameter:.041 in
-
Shield Material:Copper
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
821
$11.47
1,641
$5.86
2,461
$3.99
3,281 +
$3.91
Click for Quote
Log in
to unlock special pricing