- Home ›
- All Products›
- 99M0211-16-2L
99M0211-16-2L
TE Connectivity / Raychem Brand
99M0211-16-2L
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0211-16-2L
Search Keywords: 99M0211162L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0211-16-2L
-
Alias/AKA:0618883001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-55 – 120 °C
-
Cable Type:Spec 99M
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Conductor Material:Tin Plated Copper
-
Voltage Rating:1000 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
821
$2.94
1,641
$1.56
2,461
$1.10
3,281 +
$1.07
Click for Quote
Log in
to unlock special pricing