- Home ›
- All Products›
- 99M0121-22-6/9
99M0121-22-6/9
TE Connectivity / Raychem Brand
99M0121-22-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0121-22-6/9
Search Keywords: 99M01212269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0121-22-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Operating Temperature Range:-55 – 120 °C
-
Cable Type:Spec 99M
-
Voltage Rating:750 VAC
-
Wire Size:22 AWG
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
27780
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
27,780
$0.0009
30,000
$0.0008
40,000
$0.0007
49,213 +
$0.0006
Click for Quote
Log in
to unlock special pricing