- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 99M0121-22-0/2
99M0121-22-0/2
TE Connectivity / Raychem Brand
Wire And Cable 22AWG 600V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wire And Cable 22AWG 600V
Search Keywords: 99M01212202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0121-22-0/2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
335 Meters
Can Ship immediately
Minimum Order Quantity:
35 Meters
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
35
$5.12
50
$4.53
100
$4.26
250
$3.98
500
$3.72
1,000
$3.56
2,500
$2.72
5,000 +
$2.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT