- Home ›
- All Products›
- 99M0121-18-2/6
99M0121-18-2/6
TE Connectivity / Raychem Brand
99M0121-18-2/6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0121-18-2/6
Search Keywords: 99M01211826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0121-18-2/6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:18 AWG, .82 mm²
-
Cable Type:Spec 99M
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 120 °C, -85 – 248 °F
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821 Feet
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
821
$7.01
1,641
$3.70
2,461
$2.55
3,281 +
$2.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT