- Home ›
- All Products›
- 99M0121-16-6/9
99M0121-16-6/9
TE Connectivity / Raychem Brand
99M0121-16-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0121-16-6/9
Search Keywords: 99M01211669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0121-16-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Voltage Rating:750 VAC
-
Operating Temperature Range:-55 – 120 °C
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Wire Size:16 AWG
-
Cable Type:Spec 99M
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$4.96
50
$4.03
100
$3.85
250
$3.74
500
$3.54
1,000
$3.44
2,500
$3.35
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing