- Home ›
- All Products›
- 99M0111-26-2L
99M0111-26-2L
TE Connectivity / Raychem Brand
99M0111-26-2L
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
99M0111-26-2L
Search Keywords: 99M0111262L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-26-2L
-
Alias/AKA:1151453001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Overall Outside Diameter:.95 mm
-
Insulation Thickness:.15 mm
-
Number of Strands:19
-
Wire Color:Light Red
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Product Classification:Cable - Spec 99 & 100
-
Strand Size:38 AWG
-
Cable Insulation Thickness:.15 mm
-
Conductor Diameter:.53 mm
-
Wire Size:26 AWG
-
Conductor Material:Tin-Plated Copper
-
Number of Conductors:1
-
Voltage Rating:600 V
-
Cable Style:Primary
-
Operating Temperature Range:-55 – 125 °C
-
Wire Source:United Kingdom
-
Wire Diameter:.8 mm
-
Cable Type:Spec 99M0111
-
Product Type:Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
242 Feet
Can Ship immediately
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.9454
2,461
$0.9312
4,922
$0.4930
7,383
$0.3469
9,843 +
$0.3400
Click for Quote
Log in
to unlock special pricing