- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 99M0111-24-0
99M0111-24-0
TE Connectivity / Raychem Brand
Single Conductor Cable 24AWG 1.05mm Tin Plated Copper Black 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 24AWG 1.05mm Tin Plated Copper Black 600VAC
Search Keywords: 99M0111240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-24-0
-
Alias/AKA:9242833001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:0.89 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 125 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.5392
500
$0.4381
1,000
$0.4185
2,500
$0.4006
5,000
$0.3841
7,500
$0.3767
10,000
$0.3108
15,000 +
$0.3025
Click for Quote
Log in
to unlock special pricing