- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 99M0111-22-5
99M0111-22-5
TE Connectivity / Raychem Brand
Hook Up Wire - Spec 99M - 600V Voltage Rating - Tin-Plated Copper - 22 AWG - .33 mm² -55 to 120 °C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook Up Wire - Spec 99M - 600V Voltage Rating - Tin-Plated Copper - 22 AWG - .33 mm² -55 to 120 °C
Search Keywords: 99M0111225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-22-5
-
Alias/AKA:7736113001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Insulation Thickness:.006 in, .15 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,570 Meters
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.39
25
$3.22
100
$3.06
500
$2.91
1,000
$1.79
1,500
$1.42
2,000 +
$1.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT