- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 99M0111-20-92
99M0111-20-92
TE Connectivity / Raychem Brand
Low Fire Hazard Wire And Cable
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Low Fire Hazard Wire And Cable
Search Keywords: 99M01112092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-20-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:202059AWG
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:1.5 mm
-
Maximum Voltage Rating:6002055VAC
-
Operating Temperature:-55 to 120 °C
-
Color:White/Red2050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
307
Can Ship immediately
You may purchase all in-stock quantity of 307
Stock lot only:
307
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.4740
500
$1.3400
1,000
$0.8221
1,500
$0.6508
2,000 +
$0.6385
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT