Image is representational - see mfr. specs

High Performance Cable 1Conductors 20AWG 1.3mm Tin Plated Copper Black 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 1Conductors 20AWG 1.3mm Tin Plated Copper Black 600VAC
Search Keywords: 99M0111209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    99M0111-20-9
  • Alias/AKA:
    9839793001
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    GB
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Size:
    20 AWG
  • Bunch Stranding:
    19x33
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    1.3 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -55 to 125 °C
  • Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,568 Feet
Can Ship immediately
Minimum Order Quantity:
50 Feet
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6615
250
$0.5919
500
$0.5904
1,000
$0.5783
2,500
$0.5546
5,000
$0.5532
7,500
$0.5370
10,000 +
$0.4430
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!