- Home ›
- All Products›
- 99M0111-20-8
99M0111-20-8
TE Connectivity / Raychem Brand
99M0111-20-8
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-20-8
Search Keywords: 99M0111208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-20-8
-
Alias/AKA:0707973001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Overall Outside Diameter:.06 in, 1.5 mm
-
Voltage Rating:600 V
-
Product Type:Wire
-
Cable Insulation Thickness:.15 mm
-
Insulation Thickness:.15 mm
-
Operating Temperature Range:-65 – 125 °C
-
Cable Style:Primary
-
Conductor Diameter:.04 in, 1.04 mm
-
Conductor Material:Tin-Plated Copper
-
Number of Conductors:1
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Strand Size:32 AWG
-
Wire Size:20 AWG, .52 mm²
-
Cable Type:Spec 99M
-
Number of Strands:19
-
Wire Diameter:.06 in, 1.5 mm
-
Wire Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,492
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1641
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
500
$1.17
1,000
$1.13
1,641
$1.08
3,281
$1.07
4,922
$1.06
6,562 +
$1.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT