- Home ›
- All Products›
- 99M0111-20-4
99M0111-20-4
TE Connectivity / Raychem Brand
99M0111-20-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-20-4
Search Keywords: 99M0111204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-20-4
-
Alias/AKA:3665513001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Strand Size:32 AWG
-
Product Type:Wire Lead
-
Insulation Thickness:.006 in
-
Overall Outside Diameter:.0591 in
-
Cable Insulation Thickness:.006 in, .15 mm
-
Voltage Rating:600 V
-
Cable Type:Spec 99M
-
Product Classification:Cable - Spec 99 & 100
-
Conductor Material:Tin-Plated Copper
-
Wire Diameter:.051 in
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Wire Color:Yellow
-
Cable Style:Primary
-
Operating Temperature Range:-55 – 125 °C
-
Conductor Diameter:1.01 mm
-
Number of Strands:19
-
Number of Conductors:1
-
Wire Size:20 AWG
-
Wire Source:United Kingdom
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,641
$1.642
3,281
$0.870
4,922
$0.612
6,562 +
$0.600
Click for Quote
Log in
to unlock special pricing