- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 99M0111-20-0
99M0111-20-0
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 20AWG 1.3mm Tin Plated Copper Black 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 20AWG 1.3mm Tin Plated Copper Black 600VAC
Search Keywords: 99M0111200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-20-0
-
Alias/AKA:7132913001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:20 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.3 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 125 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,641
$1.3534
3,281
$0.7167
4,922
$0.5043
6,562 +
$0.4942
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments