- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 99M0111-18-9
99M0111-18-9
TE Connectivity / Raychem Brand
Hook Up Wire - Spec 99M - 600V Voltage Rating - Tin-Plated Copper - 18 AWG - .82 mm² -55 to 120 °C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Hook Up Wire - Spec 99M - 600V Voltage Rating - Tin-Plated Copper - 18 AWG - .82 mm² -55 to 120 °C
Search Keywords: 99M0111189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-18-9
-
Alias/AKA:7543793001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Insulation Thickness:.006 in
-
Product Type:Wire Lead
-
Strand Size:30 AWG
-
Product Classification:Cable - Spec 99 & 100
-
Wire Diameter:.061 in
-
Cable Insulation Thickness:.006 in, .15 mm
-
Wire Color:White
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Cable Type:Spec 99M
-
Wire Source:United Kingdom
-
Wire Size:18 AWG
-
Conductor Material:Tin-Plated Copper
-
Cable Style:Primary
-
Number of Strands:19
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Conductor Diameter:1.27 mm
-
Overall Outside Diameter:.0689 in
-
Operating Temperature Range:-55 – 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
870 Feet
Can Ship immediately
You may purchase all in-stock quantity of 870
Stock lot only:
870 Feet
MOQ for In Stock Qty:
9842 Feet
MOQ for out of Stock Qty:
9842 Feet
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2.508
500
$2.270
9,842 +
$2.280
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT