- Home ›
- All Products›
- 99M0111-18-6
99M0111-18-6
TE Connectivity / Raychem Brand
99M0111-18-6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-18-6
Search Keywords: 99M0111186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-18-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Strands:19
-
Operating Temperature Range:-55 – 125 °C
-
Cable Insulation Thickness:.15 mm
-
Overall Outside Diameter:.069 in
-
Cable Style:Primary
-
Insulation Thickness:.15 mm
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Product Type:Wire
-
Conductor Material:Tin-Plated Copper
-
Wire Color:Blue
-
Wire Size:18 AWG
-
Wire Source:United Kingdom
-
Conductor Diameter:1.29 mm
-
Product Classification:Cable - Spec 99 & 100
-
Wire Diameter:.061 in
-
Cable Type:Spec 99M0111
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Strand Size:30 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,890
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2500
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$1.68
1,000
$1.61
2,500
$1.59
5,000
$1.58
7,500
$1.45
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT