Image is representational - see mfr. specs

99M0111-18-5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
99M0111-18-5
Search Keywords: 99M0111185
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    99M0111-18-5
  • Alias/AKA:
    0394713001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    GB
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Wire Size:
    18 AWG, .82 mm²
  • Strand Size:
    30 AWG
  • Wire Diameter:
    .069 in, 1.75 mm
  • Product Type:
    Wire
  • Conductor Material:
    Tin-Plated Copper
  • Insulation Thickness:
    .15 mm
  • Cable Style:
    Primary
  • Wire Color:
    Green
  • Insulation Material:
    Radiation-Crosslinked, Modified Polyester
  • Overall Outside Diameter:
    .069 in, 1.75 mm
  • Voltage Rating:
    600 V
  • Conductor Diameter:
    .05 in, 1.29 mm
  • Number of Conductors:
    1
  • Cable Type:
    Spec 99M
  • Operating Temperature Range:
    -65 – 125 °C
  • Cable Insulation Thickness:
    .15 mm
  • Number of Strands:
    19
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
10 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
1,641
$2.332
3,281
$1.235
4,922
$0.869
6,562 +
$0.852
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!