- Home ›
- All Products›
- 99M0111-18-2L
99M0111-18-2L
TE Connectivity / Raychem Brand
99M0111-18-2L
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-18-2L
Search Keywords: 99M0111182L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-18-2L
-
Alias/AKA:4005433001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Insulation Thickness:.006 in, .15 mm
-
Conductor Material:Tin-Plated Copper
-
Conductor Diameter:.05 in
-
Wire Source:United Kingdom
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Cable Type:Spec 99M
-
Wire Color:Light Red
-
Wire Diameter:.061 in
-
Number of Strands:19
-
Wire Size:18 AWG
-
Operating Temperature Range:-55 – 125 °C
-
Number of Conductors:1
-
Product Classification:Cable - Spec 99 & 100
-
Overall Outside Diameter:1.75 mm
-
Insulation Thickness:.006 in
-
Voltage Rating:600 V
-
Cable Style:Primary
-
Strand Size:30 AWG
-
Product Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,281
can ship 9/30/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1641
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
250
$2.350
500
$2.344
1,000
$2.338
1,641
$2.332
3,281
$1.235
4,922
$0.869
6,562 +
$0.852
Click for Quote
Log in
to unlock special pricing