- Home ›
- All Products›
- 99M0111-18-1
99M0111-18-1
TE Connectivity / Raychem Brand
99M0111-18-1
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-18-1
Search Keywords: 99M0111181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-18-1
-
Alias/AKA:4874733001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Diameter:1.27 mm
-
Insulation Thickness:.006 in
-
Strand Size:30 AWG
-
Wire Size:18 AWG
-
Operating Temperature Range:-55 – 125 °C
-
Cable Insulation Thickness:.006 in, .15 mm
-
Product Type:Wire Lead
-
Number of Conductors:1
-
Product Classification:Cable - Spec 99 & 100
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Wire Color:BROWN
-
Wire Diameter:.061 in
-
Wire Source:United Kingdom
-
Cable Type:Spec 99M
-
Conductor Material:Tin-Plated Copper
-
Overall Outside Diameter:.0689 in
-
Number of Strands:19
-
Cable Style:Primary
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,673
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1641
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
250
$1.53
500
$1.43
1,000
$1.39
1,641
$1.33
3,281
$1.32
4,922
$1.30
6,562 +
$1.29
Click for Quote
Log in
to unlock special pricing