- Home ›
- All Products›
- 99M0111-18-0
99M0111-18-0
TE Connectivity / Raychem Brand
99M0111-18-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
99M0111-18-0
Search Keywords: 99M0111180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-18-0
-
Alias/AKA:1266673001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Strand Size:30 AWG
-
Wire Diameter:.061 in
-
Conductor Material:Tin-Plated Copper
-
Wire Color:Black
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Operating Temperature Range:-55 – 125 °C
-
Number of Conductors:1
-
Conductor Diameter:1.235 mm
-
Cable Style:Primary
-
Cable Insulation Thickness:.15 mm
-
Product Type:Wire
-
Number of Strands:19
-
Overall Outside Diameter:1.65 mm
-
Insulation Thickness:.15 mm
-
Wire Source:United Kingdom
-
Voltage Rating:600 V
-
Product Classification:Cable - Spec 99 & 100
-
Wire Size:18 AWG
-
Cable Type:Spec 99M0111
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 195
Stock lot only:
195 Feet
MOQ for In Stock Qty:
6562 Feet
MOQ for out of Stock Qty:
6562 Feet
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$0.8096
6,562 +
$0.7360
Click for Quote
Log in
to unlock special pricing