- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 99M0111-16-96
99M0111-16-96
TE Connectivity / Raychem Brand
99M0111-16-96
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-16-96
Search Keywords: 99M01111696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-16-96
-
Alias/AKA:2212873001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:162059AWG
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:2 mm
-
Maximum Voltage Rating:6002055VAC
-
Operating Temperature:-55 to 120 °C
-
Color:White/Blue2050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Buy all 13 in-stock or the regular minimum order quantity of 25
Stock lot only:
13
Minimum Order Quantity:
25
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1.386
25
$1.260
100
$1.146
250
$1.127
500
$1.102
1,000
$1.078
2,500
$1.057
5,000
$1.043
7,500 +
$0.849
Click for Quote
Log in
to unlock special pricing