- Home ›
- All Products›
- 99M0111-14-2L
99M0111-14-2L
TE Connectivity / Raychem Brand
99M0111-14-2L
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
99M0111-14-2L
Search Keywords: 99M0111142L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-14-2L
-
Alias/AKA:3946273001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Color:Light Red
-
Number of Conductors:1
-
Insulation Thickness:.008 in
-
Product Classification:Cable - Spec 99 & 100
-
Conductor Material:Tin-Plated Copper
-
Cable Style:Primary
-
Cable Insulation Thickness:.008 in, .2 mm
-
Voltage Rating:600 V
-
Cable Type:Spec 99M
-
Conductor Diameter:.07 in
-
Wire Source:United Kingdom
-
Operating Temperature Range:-55 – 125 °C
-
Product Type:Wire Lead
-
Overall Outside Diameter:2.35 mm
-
Wire Size:14 AWG
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Wire Diameter:.085 in
-
Strand Size:31 AWG
-
Number of Strands:37
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,662 Feet
Can Ship immediately
MOQ for In Stock Qty:
3281 Feet
MOQ for out of Stock Qty:
3281 Feet
8 Weeks
can ship
7/9/26
CUSTOMERS
ALSO BOUGHT