- Home ›
- All Products›
- 99M0111-12-5
99M0111-12-5
TE Connectivity / Raychem Brand
99M0111-12-5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-12-5
Search Keywords: 99M0111125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-12-5
-
Alias/AKA:8762733001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Number of Strands:37
-
Cable Insulation Thickness:.008 in, .2 mm
-
Wire Size:12 AWG
-
Conductor Diameter:.088 in
-
Cable Type:Spec 99M
-
Product Classification:Cable - Spec 99 & 100
-
Number of Conductors:1
-
Strand Size:28 AWG
-
Voltage Rating:600 V
-
Insulation Thickness:.2 mm
-
Cable Style:Primary
-
Wire Source:United Kingdom
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Overall Outside Diameter:.1063 in
-
Operating Temperature Range:-55 – 125 °C
-
Wire Color:Green
-
Wire Diameter:.098 in
-
Product Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1697
34 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1,697
$5.13
3,394
$2.71
5,091
$1.86
6,788 +
$1.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT