- Home ›
- All Products›
- 99M0111-12-4
99M0111-12-4
TE Connectivity / Raychem Brand
99M0111-12-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-12-4
Search Keywords: 99M0111124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:99M0111-12-4
-
Alias/AKA:4549213001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Strand Size:28 AWG
-
Product Type:Wire Lead
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Wire Size:3.31 mm²
-
Operating Temperature Range:-55 – 125 °C
-
Wire Color:Yellow
-
Overall Outside Diameter:.1063 in
-
Wire Diameter:2.48 mm
-
Insulation Thickness:.008 in
-
Conductor Material:Tin-Plated Copper
-
Cable Style:Primary
-
Cable Type:Spec 99M
-
Conductor Diameter:.088 in
-
Number of Conductors:1
-
Voltage Rating:600 V
-
Product Classification:Cable - Spec 99 & 100
-
Wire Source:United Kingdom
-
Cable Insulation Thickness:.008 in, .2 mm
-
Number of Strands:37
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
821
$6.26
1,641
$3.31
2,461
$2.27
3,281 +
$2.23
Click for Quote
Log in
to unlock special pricing