- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 9998552005
9998552005
TE Connectivity / Raychem Brand
DWTC-16/4-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DWTC-16/4-X-STK
Search Keywords: 9998552005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9998552005
-
Alias/AKA:DWTC-16/4-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-55 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
30
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
300
$20.54
600
$10.84
900
$7.46
1,200 +
$7.31
Click for Quote
Log in
to unlock special pricing