Image is representational - see mfr. specs

44AM4121-26-4/5-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
44AM4121-26-4/5-9
Search Keywords: 999083000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    999083-000
  • Alias/AKA:
    44AM4121-26-4/5-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    26 AWG
  • Operating Temperature Range:
    -65 – 150 °C
  • Voltage Rating:
    600 VAC
  • Cable Type:
    Spec 44
  • Conductor Material:
    Tin-Coated Copper
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked PVDF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
23 Weeks can ship 10/13/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$7.82
2,500
$3.99
3,750
$2.72
5,000 +
$2.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!