- Home ›
- All Products›
- 998356-000
998356-000
TE Connectivity / Raychem Brand
STD03Y-5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STD03Y-5
Search Keywords: 998356000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:998356-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Size:STD 03
-
Marker Style:Snap-On
-
Printed Marking Color:Black
-
Packaging Method:Strip
-
Packaging Quantity:300
-
Marker Cut:Straight
-
Printed Marking:5
-
Primary Product Color:Yellow
-
Primary Product Material:Polyoxymethylene
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25,800
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
300
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,000
$0.0423
5,100
$0.0334
10,200
$0.0333
25,200
$0.0314
50,100
$0.0276
100,200
$0.0250
150,000
$0.0241
250,200 +
$0.0240
Click for Quote
Log in
to unlock special pricing