- Home ›
- All Products›
- 996765-000
996765-000
TE Connectivity / Raychem Brand
KTKK-1116
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
KTKK-1116
Search Keywords: 996765000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:996765-000
-
Alias/AKA:KTKK-1116
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.394 – .945 in, 10 – 24 mm
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Backshell Material:Fluid Resistant Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$374.96
3
$372.43
5 +
$369.98
Click for Quote
Log in
to unlock special pricing