- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 996617-000
TE Connectivity / Raychem Brand
996617-000
Shrink Boot Adapters 180° 13 Shell Size Passivated Stainless Steel
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Shrink Boot Adapters 180° 13 Shell Size Passivated Stainless Steel
Search Keywords: 996617000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:996617-000
-
Alias/AKA:TXR40SJ00-1206AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:9.52 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 996617-000 RoHS compliant?
Yes, 996617-000 is RoHS compliant.
What is the lead time for 996617-000?
The standard lead time for 996617-000 is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
68 Weeks
can ship
12/29/27
Price (USD)
Qty
Unit Price
1
$554.92
5
$553.53
10
$552.15
13
$550.77
25
$302.31
38
$205.17
50 +
$201.06
Click for Quote
Log in
to unlock special pricing