- Home ›
- All Products›
- 996185-000
996185-000
TE Connectivity / Raychem Brand
55A1111-12-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-12-9-9CS2275
Search Keywords: 996185000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:996185-000
-
Alias/AKA:55A1111-12-9-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55
-
Conductor Material:Tin Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,250
$4.49
2,500
$2.37
3,750
$1.63
5,000 +
$1.60
Click for Quote
Log in
to unlock special pricing