- Home ›
- All Products›
- 995321-000
995321-000
TE Connectivity / Raychem Brand
55A4841-16-MST4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4841-16-MST4-9CS2275
Search Keywords: 995321000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:995321-000
-
Alias/AKA:55A4841-16-MST4-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:MIL-DTL-27500
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$11.03
1,000
$5.82
1,500
$4.00
2,000 +
$3.92
Click for Quote
Log in
to unlock special pricing