- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 992793-000
992793-000
TE Connectivity / Raychem Brand
Wire 20AWG 1.47mm Nickel Plated Copper White 600V Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire 20AWG 1.47mm Nickel Plated Copper White 600V Automotive
Search Keywords: 992793000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:992793-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Nickel Plated Copper
-
Cable Diameter:1.47 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:200(Max) °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30 Feet
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
30
$1.230
400
$0.730
750
$0.658
1,500
$0.624
2,500
$0.593
5,000
$0.563
10,000
$0.446
25,000 +
$0.365
Click for Quote
Log in
to unlock special pricing