- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 991265-001
TE Connectivity / Raychem Brand
991265-001
CES-2-T1
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CES-2-T1
Product Highlights:
- Assembly
- Assembly Type = Cable Entry Seal
- Polyolefin Flame Retardant Material, Nylon Material
- Straight
- Product Style = Standard
Search Keywords: 991265001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:991265-001
-
Alias/AKA:CES-2-T1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Entry Seal
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:2.79 mm
-
Inside Diameter Before Shrinking:10.16 mm
Frequently Asked Questions
Is 991265-001 RoHS compliant?
Yes, 991265-001 is RoHS compliant.
What is the lead time for 991265-001?
The standard lead time for 991265-001 is approximately 50 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
MOQ for out of Stock Qty:
25
50 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
1
$63.67
5
$62.94
10
$61.76
25
$57.90
50
$55.14
75
$55.00
100 +
$52.51
Click for Quote
Log in
to unlock special pricing