- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 9908044002
TE Connectivity / Raychem Brand
9908044002
DR-25-TW-1/2-0-SP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 9908044002 |
| Alias/AKA: | 2-1197661-7, DR-25-TW-1/2-0-SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |
| Type: | Tubing |
| Body Material: | Cross Linked Elastomer |
| Shrink Wall Type: | Single |
| Styles: | Straight |
| Shrink Ratio: | 2:1 |
| Color: | Black |
| Operating Temperature: | -75 to 150 °C |