- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 990207-000
TE Connectivity / Raychem Brand
990207-000
TXR40AB00-1408BI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
TXR40AB00-1408BI
Search Keywords: 990207000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:990207-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 990207-000 RoHS compliant?
No, 990207-000 is not RoHS compliant.
What is the lead time for 990207-000?
The standard lead time for 990207-000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
On Order:
46
can ship 9/16/26
100
can ship 11/9/26
MOQ for out of Stock Qty:
13
25 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$151.88
5
$149.39
10
$126.38
13
$126.06
25
$118.47
38
$118.18
50 +
$112.82
Click for Quote
Log in
to unlock special pricing