- Home ›
- All Products›
- 988873-000
988873-000
TE Connectivity / Raychem Brand
D-500-0457-1-612-012
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0457-1-612-012
Search Keywords: 988873000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:988873-000
-
Alias/AKA:D-500-0457-1-612-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:In-Line Microcoupler
-
Number of Stubs:1
-
Operating Temperature (Max):150 °C
-
Cable Assembly Length:1 ft, .305 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
3
$802.57
6
$424.89
9
$299.00
11 +
$293.02
Click for Quote
Log in
to unlock special pricing