- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 987559-000
987559-000
TE Connectivity / Raychem Brand
D-500-0457-2-612-078
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0457-2-612-078
Product Highlights:
- Data Bus Component Type = In-Line Microcoupler
- Without Eyelet Boot
- With Internal Terminator
- 2 Stubs
- Cable Type = 10612 (Single Optimized Shield Cable)
Search Keywords: 987559000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:987559-000
-
Alias/AKA:D-500-0457-2-612-078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Data Bus Component
-
Coupler Type:In-Line Microcoupler
-
Connection Type:Solder
-
Design:With Internal Terminator
-
Cable Type:10612 (Single Optimized Shield Cable)
-
Eyelet:Without
-
Number of Stubs:2
-
Operating Temperature (Max):150 °C
-
Cable Length:78 in, 1981 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
80 Weeks
can ship
12/13/27
Price (USD)
Qty
Unit Price
2
$669.43
4
$667.76
6
$666.09
7 +
$644.86
Click for Quote
Log in
to unlock special pricing