- Home ›
- All Products›
- 9859054001
9859054001
TE Connectivity / Raychem Brand
DCPT-39/13-45-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DCPT-39/13-45-SP
Search Keywords: 9859054001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9859054001
-
Alias/AKA:DCPT-39/13-45-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
30 -
Shrink Ratio:3:1
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Flexible
-
Applicable Region:Global
-
Primary Product Color:Yellow/Green
-
Shrink Temperature (Min):95 °C
-
Product Source:Czech Republic
-
Packaging Method:Reel
-
Recovery Temperature:120 °C
-
Recovered Wall Thickness (Nominal):.045 in, 1.15 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Recovered Inside Diameter (Max):.512 in, 13 mm
-
Expanded Inside Diameter (Min):1.535 in, 39 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
30
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
900
$31.40
1,800
$16.04
2,700
$10.92
3,600 +
$10.70
Click for Quote
Log in
to unlock special pricing