- Home ›
- All Products›
- 9858174004
9858174004
TE Connectivity / Raychem Brand
ATUM-16/4-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-16/4-2-SP
Search Keywords: 9858174004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:9858174004
-
Alias/AKA:ATUM-16/4-2-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Reel Pack:
200 -
Flexibility:Semi-Flexible
-
Packaging Method:Box
-
Shrink Ratio:4:1
-
Product Source:Czech Republic
-
Shrink Temperature (Min):80 °C
-
Applicable Region:Global
-
Recovery Temperature:110 °C
-
Operating Temperature Range:-55 – 110 °C
-
Primary Product Color:Red
-
Primary Product Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.63 in, 16 mm
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Fluid Type:Chemicals/Solvents , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.07 in, 1.78 mm
-
Recovered Wall Thickness (Tolerance):.015 in, .38 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Dual Wall
-
Mechanical Resistance:Mechanical Damage
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
900
$20.46
1,800
$10.45
2,700
$7.11
3,600 +
$6.97
Click for Quote
Log in
to unlock special pricing