- Home ›
- All Products›
- 985382-000
985382-000
TE Connectivity / Raychem Brand
TTVF400YW-100
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF400YW-100
Product Highlights:
- Printer Type = Thermal Transfer
- Label Width = 101.60 mm
- Polyvinyl Fluoride Material
- VF Series
- Operating Temperature = -40 - 130 °C
Search Keywords: 985382000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:985382-000
-
Alias/AKA:TTVF400YW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Label Style:Continuous
-
Packaging Method:Roll
-
Number of Labels Across:1
-
Label Thickness:85 Micron
-
Label Type:Flagging
-
Packaging Quantity:1
-
Operating Temperature Range:-40 – 107 °C, -40 – 225 °F
-
Primary Product Color:Yellow
-
Agency/Standard:UL
-
Primary Product Material:Polyvinyl Fluoride (PVF)
-
Product Width:4 in, 101.6 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$870.37
3
$858.45
5 +
$668.44
Click for Quote
Log in
to unlock special pricing