- Home ›
- All Products›
- 985067-000
985067-000
TE Connectivity / Raychem Brand
TXR40AC45-1408AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC45-1408AI
Search Keywords: 985067000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:985067-000
-
Alias/AKA:TXR40AC45-1408AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR08AI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Product Length:1.67 in, 42.5 mm
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Compatible With Connector Shell Size:15 , D
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
-
Body Orientation:45°
-
Primary Product Color:Bright
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$1,179.10
25
$626.32
38
$420.72
50 +
$412.31
Click for Quote
Log in
to unlock special pricing