- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 983557-000
983557-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 983557000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:983557-000
-
Alias/AKA:KTKK-0584
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Material:Low Fire Hazard Material
-
Adapter Angle:45
-
Connector System:Cable-to-Cable
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Cable Diameter Range:.335 – .669 in, 8.5 – 17 mm
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1,374.00
5
$1,370.56
10
$1,367.14
13
$1,363.72
25
$724.38
38
$486.60
50 +
$476.87
Click for Quote
Log in
to unlock special pricing