- Home ›
- All Products›
- 982965-000
982965-000
TE Connectivity / Raychem Brand
D-150-0285
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0285
Search Keywords: 982965000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:982965-000
-
Alias/AKA:D-150-0285
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Sealable:Yes
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Contact Base Material:Copper Alloy
-
Product Length:3.17 in, 81 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
23
$69.89
45
$43.97
68
$34.55
90 +
$33.86
Click for Quote
Log in
to unlock special pricing