- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 982851-000
982851-000
TE Connectivity / Raychem Brand
562A067-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
562A067-3/86-0
Search Keywords: 982851000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:982851-000
-
Alias/AKA:562A067-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Molded Part Shape:Y Shape
-
Number of Branches/Legs:5
-
Material Code:3
-
Adhesive Code:86
-
Government Qualified:No
-
Inside Diameter Range (Leg 1):.51 – 1.06 in, 13 – 26.9 mm
-
Adhesive Pre-Coat:Yes
-
Material Systems Code:10
-
Size Code:067
-
Molded Part Shape Code:562A
-
Inside Diameter Range (Leg 3):.51 – 1.06 in, 13 – 26.9 mm
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material:Semi-Rigid Modified Polyolefin
-
Inside Diameter Range (Leg 2):.51 – 1.06 in, 13 – 26.9 mm
-
Power Cable Accessory:No
-
Adhesive Options:/86 Precoat
-
Inside Diameter Range (Leg 4):.51 – 1.06 in, 13 – 26.9 mm
-
Inside Diameter Range (Body):1.05 – 2.19 in, 26.7 – 55.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$295.92
50
$156.18
75
$107.41
100 +
$105.26
Click for Quote
Log in
to unlock special pricing