- Home ›
- All Products›
- 982819-000
982819-000
TE Connectivity / Raychem Brand
Cable 16AWG Cross-Linked Modified ETFE Silver Plated Copper 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 16AWG Cross-Linked Modified ETFE Silver Plated Copper 600V White
Search Keywords: 982819000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:982819-000
-
Alias/AKA:55A1812-16-9-9CS2275A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$11.05
500
$5.85
750
$4.12
1,000 +
$4.03
Click for Quote
Log in
to unlock special pricing