- Home ›
- All Products›
- 982775N001
982775N001
TE Connectivity / Raychem Brand
Tinel Lock Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Tinel Lock Backshell
Search Keywords: 982775N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:982775N001
-
Alias/AKA:TXR30AB45-1208AI2-CS2514
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Backshell Material:Aluminum Alloy
-
TE Adapter Code:30
-
Sealable:Yes
-
Adapter Angle:45
-
Cable Diameter Range:25 – 4 in, 64 – 102 mm
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
TE Connector Interface Code:30
-
Termination Device Type:Pre-Braided Tinel-Lock , Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector Shell Size:13 , B
-
Adapter Entry Size:8
-
Braid Type:36 Single
-
Connector System:Cable-to-Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
51 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
13
$665.86
25
$365.48
38
$248.04
50 +
$243.08
Click for Quote
Log in
to unlock special pricing