- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 982724-000
982724-000
TE Connectivity / Raychem Brand
204K012-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
204K012-25-0
Product Highlights:
- Molded Boot
- Family Name = 204K0
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7
Search Keywords: 982724000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:982724-000
-
Alias/AKA:204K012-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:204
-
Lipped:Yes
-
Material Code:25
-
Formcode des Formteils:204
-
Material:Fluid Resistant Modified Elastomer
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Cable Diameter Range:3.3 – 9 in, 3.3 – 8 mm
-
Entry Size (Tinel-Lock Adapter):6
-
Entry Size (Spin Coupling Adapter):6 – 7
-
Government Qualified:No
-
Material Systems Code:25
-
Wire/Cable Outside Diameter:.15 in , .157 in , .177 in , .18 in , .2 in , 3.5 mm , 4 mm , 5 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Power Cable Accessory:No
-
Entry Size (Braided or Magneform Adapter):7
-
Adhesive Pre-Coat:No
-
Molded Part Shape:Straight
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Molded Part Type:Molded Boot
-
Adhesive Options:/225 Precoat
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
38
$69.12
75
$37.08
113
$25.98
150 +
$25.46
Click for Quote
Log in
to unlock special pricing