- Home ›
- All Products›
- 980964-000
980964-000
TE Connectivity / Raychem Brand
HEX40-AC-00-13-A3-3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-00-13-A3-3
Product Highlights:
- Connector Code = 40
- Aluminum Alloy Material
- Nickel (Electroless) Finish
- Straight
- Shell Size = 13, C
Search Keywords: 980964000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:980964-000
-
Alias/AKA:HEX40-AC-00-13-A3-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Compatible With Connector Shell Size:13
-
Primary Product Plating Material:Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B) , Electroless Nickel per AMS-C-26074 Class 3 or 4, Grade B
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
7
$991.12
14
$523.09
21
$359.74
28 +
$352.54
Click for Quote
Log in
to unlock special pricing