- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 980650-000
980650-000
TE Connectivity / Raychem Brand
382A023-25/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
382A023-25/42-0
Search Keywords: 980650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:980650-000
-
Alias/AKA:382A023-25/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Polyolefin
-
Styles:Y Style
-
Color:Black
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:12.4/6.1 mm
-
Inside Diameter Before Shrinking:26.9/13.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
MOQ for out of Stock Qty:
44
60 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$58.53
10
$38.63
25
$37.42
44
$35.88
88
$35.52
132
$35.17
175 +
$34.82
Click for Quote
Log in
to unlock special pricing